Surface mount fixed inductor with 100nH inductance and 20% tolerance, designed for RF applications. Features a non-magnetic core, 450mA rated current, and 440mR DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 700MHz. Packaged in a 1210 (3225 Metric) case, this unshielded wirewound chip inductor is supplied on tape and reel.
Vishay IMC1210SYR10M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 440mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 450mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 700MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SYR10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.