Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 30 Q-factor at 25.2MHz, and a maximum DC current of 584mA. This unshielded component offers a DC resistance of 220mR and operates within a temperature range of -55°C to 125°C. Housed in a 1210 (3225 metric) case, it is supplied on tape and reel.
Vishay IMC1210SYR12K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 584mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 500MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210SYR12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.