Surface mount fixed inductor with 10µH inductance and 10% tolerance, operating at a test frequency of 2.52MHz. Features a powdered iron core, 250mA DC current rating, and 1.6Ω DC resistance. Housed in an 1812 case code, this unshielded component offers a wide operating temperature range from -55°C to 125°C.
Vishay IMC1812BN100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.