Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 110mA DC current rating, and 8Ω DC resistance. Operates across a wide temperature range from -55°C to 125°C. Housed in a 1812 (4532) case size with SMD/SMT termination.
Vishay IMC1812BN101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.