Vishay IMC1812BN102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40R |
| Height | 4mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.