Vishay IMC1812BN1R8J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Height | 3.4mm |
| Inductance | 1.8uH |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN1R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.