Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates at a test frequency of 2.52MHz, exhibiting a Q-factor of 50. It supports a maximum DC current of 180mA and has a DC resistance (DCR) of 3.2Ω. The inductor is housed in an 1812 (4.5mm x 3.4mm x 3.4mm) case and operates within a temperature range of -55°C to 125°C.
Vishay IMC1812BN220K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.