Vishay IMC1812BN2R7J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Length | 4.7mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN2R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.