Vishay IMC1812BN470K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 47uH |
| Length | 4.7mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.