Vishay IMC1812BN47NM technical specifications.
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 300mR |
| Height | 3.4mm |
| Inductance | 47nH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BN47NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.