The Vishay IMC1812BNR22K is a fixed inductor with a non-magnetic core and a self-resonant frequency of 350MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and has a DC resistance of 400mR. It is available in a bulk packaging with a package quantity of 500.
Vishay IMC1812BNR22K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 400mR |
| Height | 3.4mm |
| Inductance | 220nH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812BNR22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.