Vishay IMC1812EB4R7J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812EB4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.