Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance. This wirewound, molded RF chip inductor operates with a test frequency of 2.52MHz and a Q-factor of 50. Designed for surface mounting in an 1812 case code, it handles a DC current of 250mA and has a DC resistance of 1.6 Ohms. Operating temperature range spans from -55°C to 125°C.
Vishay IMC1812ER100J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.