
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 2.52MHz. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 50. Rated for a DC current of 250mA, it has a DC resistance of 1.6 Ohms. The 1812 case code provides a compact footprint with dimensions of 4.7mm (L) x 3.4mm (W) x 3.2mm (H). Operating temperature range is -55°C to 125°C.
Vishay IMC1812ER100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 370mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 3.15mm |
| Length | 4.7mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.