Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 40 at 790kHz. It supports a maximum DC current of 110mA and has a DC resistance of 8 Ohms. The 1812 case code (4.5mm x 3.2mm x 3.4mm) is suitable for surface mounting and operates within a temperature range of -55°C to 125°C.
Vishay IMC1812ER101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 85mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 3.15mm |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.