Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, designed for RF applications. This molded wirewound ferrite core component operates with a test frequency of 250kHz and offers a Q factor of 30. Rated for a maximum DC current of 30mA, it exhibits a DC resistance of 40 Ohms and a self-resonant frequency of 2.5MHz. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is suitable for surface mounting and is provided on tape and reel.
Vishay IMC1812ER102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 150mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 40R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.