Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, tested at 790kHz. This molded wirewound RF chip component utilizes a ferrite core and offers a Q-factor of 40 at its test frequency. Rated for a maximum DC current of 102mA, it exhibits a DC resistance of 9.5 Ohms and a self-resonant frequency of 5MHz. The component is housed in an 1812 (4532) case code, measures 4.7mm in length, 3.4mm in width, and 3.4mm in height, operating within a temperature range of -55°C to 125°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay IMC1812ER181K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 102mA |
| DC Resistance (DCR) | 9.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 102mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.