Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance. This 1812 case code component offers a Q factor of 50 at 7.96MHz, a maximum DC current of 410mA, and a DCR of 600mΩ. Operating within a temperature range of -40°C to 125°C, it utilizes a powdered iron core and is supplied on tape and reel.
Vishay IMC1812ER1R5K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.