The IMC1812ER1R5M is a 1812 wirewound inductor from Vishay with a 1.5uH inductance, 20% tolerance, and a maximum DC resistance of 0.6 ohms. It has a maximum DC current rating of 0.41A and a minimum quality factor of 50. The inductor is molded and has a powdered iron core material. It is designed for surface mount applications and has a case size of 1812.
Vishay IMC1812ER1R5M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1812ER1R5M to view detailed technical specifications.
No datasheet is available for this part.