Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance. This ferrite core component operates with a test frequency of 790kHz and offers a Q factor of 40. It supports a DC current of 100mA and has a DC resistance of 10 Ohms. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is suitable for SMD/SMT termination and tape and reel packaging. RoHS compliant and lead-free.
Vishay IMC1812ER221K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 135mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 10R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.