Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and offers a Q factor of 50 at 2.52MHz. It supports a maximum DC current of 160mA and exhibits a DC resistance of 4 Ohms. The 1812 case code (4.5mm x 3.2mm x 3.4mm) is suitable for surface mounting, with operation from -55°C to 125°C.
Vishay IMC1812ER330K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 92mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 160mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.