Vishay IMC1812ER390G28 technical specifications.
| Package/Case | 1812 |
| Inductance | 39uH |
| Max DC Current | 150mA |
| Packaging | Tape and Reel |
| Series | IMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER390G28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.