Surface mount fixed inductor featuring 3.3µH inductance with a 10% tolerance, tested at 7.96MHz. This molded wirewound RF chip offers a maximum DC current of 355mA and a DC resistance of 800mΩ. Operating across a temperature range of -55°C to 125°C, it utilizes a powdered iron core and is housed in an 1812 (4532) case code. The component is unshielded, RoHS compliant, and supplied on tape and reel.
Vishay IMC1812ER3R3K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 250mA |
| DC Current | 355mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.