Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 2.52MHz. This molded wirewound component utilizes a powdered iron core and offers a 50 Q-factor. Operating within a temperature range of -55°C to 125°C, it supports a maximum DC current of 140mA and has a DCR of 5 Ohms. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is supplied on tape and reel.
Vishay IMC1812ER470K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 105mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.