Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound chip inductor operates with a Q factor of 50 at 7.96MHz, offering a maximum DC current of 315mA and a low DCR of 1Ω. Housed in an 1812 (4532) case, it supports a wide operating temperature range from -55°C to 125°C and is supplied on tape and reel.
Vishay IMC1812ER4R7K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Current | 315mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 3.15mm |
| Length | 4.5mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.