Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance. This molded wirewound RF chip operates with a Q factor of 30 at 790kHz, utilizing a ferrite core. Designed for surface mounting in an 1812 case code, it handles a maximum DC current of 30mA and has a DC resistance of 35 Ohms. Operating temperature range is -55°C to 125°C.
Vishay IMC1812ER821K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 35R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820uH |
| Length | 4.7mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ER821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.