Surface mount fixed inductor featuring molded wirewound construction. Offers 0.15µH inductance with a 20% tolerance, tested at 25.2MHz. Designed with a non-magnetic core, this unshielded component operates within a -55°C to 125°C temperature range. It supports a DC current of 450mA with a DC resistance of 300mΩ and a Q factor of 30. The 1812 case code (4.5x3.2x3.4mm) is suitable for tape and reel packaging.
Vishay IMC1812ERR15M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Current | 450mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ERR15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.