Surface mount fixed inductor featuring 470nH inductance with a 10% tolerance, tested at 25.2MHz. This unshielded, non-magnetic core component offers a Q factor of 30 and a maximum DC current rating of 290mA. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 800mR. Packaging is provided on tape and reel.
Vishay IMC1812ERR47K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 800mR |
| Height | 3.4mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 290mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ERR47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.