Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a maximum DC current of 250mA and a DC resistance of 1.6Ω. It boasts a Q factor of 50 at a test frequency of 2.52MHz and a self-resonant frequency of 20MHz. The 1812 case code (4532 metric) houses a powdered iron core, operating within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Vishay IMC1812ES100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current | 370mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.