Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 110mA DC current rating, and 8Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 40 at 790kHz. Housed in an 1812 case code, this unshielded component is supplied on tape and reel.
Vishay IMC1812ES101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 85mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.