
Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It offers a DC current rating of 30mA, a DC resistance of 40 Ohms, and a self-resonant frequency of 2.5MHz. The 1812 case code (4532 metric) component is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
Vishay IMC1812ES102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 40R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 1mH |
| Length | 3.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
