Surface mount fixed inductor with 120µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 40 Q-factor at 790kHz, and a maximum DC current rating of 110mA. This unshielded component has a DC resistance of 8Ω and operates within a temperature range of -55°C to 125°C. Packaged in an 1812 case code, it is supplied on tape and reel.
Vishay IMC1812ES121K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current | 135mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.