Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 200mA DC current rating, and 2.5Ω DC resistance. Operates within a temperature range of -55°C to 125°C, with a Q factor of 50 at 2.52MHz. Packaged in an 1812 case code for tape and reel deployment.
Vishay IMC1812ES150K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 140mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 350A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.