Surface mount fixed inductor with 18µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 190mA DC current rating, and 2.8Ω DCR. Operates within a -55°C to 125°C temperature range and has a self-resonant frequency of 15MHz. Packaged in an 1812 (4532 metric) case, supplied on tape and reel.
Vishay IMC1812ES180K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.