Vishay IMC1812ES181J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 9.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Inductance Tolerance | 5% |
| Max DC Current | 102mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.