Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates at a test frequency of 7.96MHz, exhibiting a Q-factor of 50. It supports a maximum DC current of 450mA with a DC resistance of 0.5Ω. The inductor is housed in an 1812 case code, measures 3.2mm in length, 3.4mm in depth, and 4mm in height, with an operating temperature range of -55°C to 125°C.
Vishay IMC1812ES1R0K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 355mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.