Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance. This molded wirewound RF chip component operates with a rated current of 370mA and a DC resistance of 750mΩ. Designed for surface mounting in an 1812 case code, it offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 50MHz.
Vishay IMC1812ES2R7K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 270mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 370mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.