Vishay IMC1812ES3R3K technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 45MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC1812ES3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.