Surface mount fixed inductor featuring 4.7µH inductance with a 5% tolerance. This molded wirewound RF chip inductor operates with a Q factor of 50 at 7.96MHz and has a maximum DC current rating of 315mA. Constructed with a powdered iron core, it offers a DC resistance of 1Ω and is housed in an 1812 (4532 metric) case. The component is unshielded, RoHS compliant, and suitable for operation across a temperature range of -55°C to 125°C.
Vishay IMC1812ES4R7J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 450mA |
| DC Resistance (DCR) | 1R |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.