Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance, tested at 7.96MHz. This 1812 case code component utilizes a powdered iron core, offering a DC current rating of 270mA and a DC resistance of 1.4Ω. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. The unshielded, molded wirewound construction is supplied on tape and reel for automated assembly.
Vishay IMC1812ES8R2K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 270mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1812ES8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.