Surface mount fixed inductor with 1mH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 160mA current rating, and 40 Ohm DC resistance. Operating temperature range from -55°C to 125°C. Packaged in an 1812 case code, this unshielded component is supplied on tape and reel.
Vishay IMC1812RQ102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 160mA |
| DC Resistance (DCR) | 40R |
| Height | 3.2mm |
| Inductance | 1mH |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RQ102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.