Surface mount fixed inductor featuring 47µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a maximum DC current of 140mA. It exhibits a DC resistance of 5 Ohms and a Q-factor of 50 at a test frequency of 2.52MHz. The 1812 case code (4532 metric) provides a compact form factor for surface mounting.
Vishay IMC1812RQ470J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RQ470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.