Surface mount fixed inductor with 100µH inductance and 10% tolerance, operating at a test frequency of 790kHz. Features a powdered iron core, 40Q-factor, and a maximum DC current of 110mA. This unshielded component has a DC resistance of 8Ω and a self-resonant frequency of 8MHz, housed in an 1812 case code. Operating temperature range is -55°C to 125°C.
Vishay IMC1812RV101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.