Surface mount fixed inductor with 2.7µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 370mA DC current rating, and 750mΩ DC resistance. Operates within a temperature range of -55°C to 125°C, with a self-resonant frequency of 50MHz. Housed in an 1812 (4532) case code, this unshielded component is supplied on tape and reel.
Vishay IMC1812RV2R7K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.