Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and operates at a test frequency of 790kHz, exhibiting a 40 Q-factor. It supports a maximum DC current of 62mA and has a DC resistance (DCR) of 26 Ohms. The 1812 case code (4532 metric) houses this unshielded inductor, suitable for operation between -55°C and 125°C.
Vishay IMC1812RV471K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 62mA |
| DC Resistance (DCR) | 26R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 470uH |
| Length | 3.2mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.