Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 2.52MHz. This unshielded, molded wirewound component utilizes a powdered iron core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 130mA with a DC resistance of 6Ω. The 1812 case code (4532 metric) provides dimensions of 3.2mm length, 2.49mm width, and 3.4mm depth.
Vishay IMC1812RV680K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 6R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.