Surface mount fixed inductor featuring molded wirewound construction with 82nH inductance and 20% tolerance. Designed for RF applications, it operates at a test frequency of 50MHz with a 40 Q-factor and a self-resonant frequency of 700MHz. This unshielded component has a maximum DC current rating of 450mA and a DC resistance of 400mR, housed in an 1812 case code. Operating temperature range is -55°C to 125°C.
Vishay IMC1812RV82NM technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Current | 450mA |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 82nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 700MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RV82NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.