Surface mount fixed inductor featuring 0.47µH inductance with 10% tolerance, tested at 25.2MHz. This molded wirewound RF chip inductor offers a Q-factor of 30 and a maximum DC current of 140mA, with a DC resistance of 800mΩ. Housed in an 1812 (4532 metric) case code, it operates within a temperature range of -55°C to 125°C and utilizes a non-magnetic core. The component is supplied on tape and reel.
Vishay IMC1812RVR47K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Current | 355mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 470nH |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 190MHz |
| Series | IMC-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812RVR47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.