Vishay IMC2220ER103J technical specifications.
| Case Code (Imperial) | 2220 |
| Package/Case | 2220 |
| DC Current | 25mA |
| DC Resistance (DCR) | 150R |
| Depth | 5.2mm |
| Height | 4.2mm |
| Inductance | 10mH |
| Length | 5.9mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | IMC-2220 |
| Shielding | Unshielded |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.