Vishay IMC2220ER180K technical specifications.
| Package/Case | 2220 |
| DC Current | 530mA |
| DC Resistance (DCR) | 360mR |
| Depth | 5.2mm |
| Inductance | 18uH |
| Length | 5.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC2220ER180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.